
P6SMB6.8CA | |
|---|---|
DigiKey Part Number | P6SMB6.8CALFTR-ND - Tape & Reel (TR) P6SMB6.8CALFCT-ND - Cut Tape (CT) P6SMB6.8CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB6.8CA |
Description | TVS DIODE 5.8VWM 10.5V DO214AA |
Customer Reference | |
Detailed Description | 10.5V Clamp 58.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB6.8CA Models |
Category | Voltage - Clamping (Max) @ Ipp 10.5V |
Mfr | Current - Peak Pulse (10/1000µs) 58.1A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 6.45V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ5.0CA | Littelfuse Inc. | 0 | SMBJ5.0CALFCT-ND | 0,48000 € | Similar |
| P6SMB6-8CA | Eaton - Electronics Division | 11.405 | 283-P6SMB6-8CACT-ND | 0,46000 € | Similar |
| P6SMB6.8CA | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB6.8CACT-ND | 0,60000 € | Similar |
| P6SMB6.8CA | Bourns Inc. | 8.933 | P6SMB6.8CABBCT-ND | 0,52000 € | Similar |
| P6SMBJ6.0CA | Diotec Semiconductor | 5.590 | 4878-P6SMBJ6.0CACT-ND | 0,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26500 € | 2,65 € |
| 100 | 0,16900 € | 16,90 € |
| 500 | 0,12734 € | 63,67 € |
| 1.000 | 0,11390 € | 113,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09678 € | 290,34 € |
| 6.000 | 0,08816 € | 528,96 € |
| 9.000 | 0,08376 € | 753,84 € |
| 15.000 | 0,07882 € | 1.182,30 € |
| 21.000 | 0,07617 € | 1.599,57 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |








