
P6SMB6.8CA-E | |
---|---|
DigiKey Part Number | 18-P6SMB6.8CA-ETR-ND - Tape & Reel (TR) 18-P6SMB6.8CA-ECT-ND - Cut Tape (CT) 18-P6SMB6.8CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB6.8CA-E |
Description | TVS SURF MT DO214AA T&R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 58.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 58.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,46000 € | 0,46 € |
10 | 0,28700 € | 2,87 € |
100 | 0,18270 € | 18,27 € |
500 | 0,13752 € | 68,76 € |
1.000 | 0,12292 € | 122,92 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,09391 € | 281,73 € |
6.000 | 0,08548 € | 512,88 € |
9.000 | 0,08119 € | 730,71 € |
15.000 | 0,07636 € | 1.145,40 € |
21.000 | 0,07350 € | 1.543,50 € |
30.000 | 0,07323 € | 2.196,90 € |
Unit Price without VAT: | 0,46000 € |
---|---|
Unit Price with VAT: | 0,54740 € |