
P6SMB58CA | |
|---|---|
DigiKey Part Number | 18-P6SMB58CATR-ND - Tape & Reel (TR) 18-P6SMB58CACT-ND - Cut Tape (CT) 18-P6SMB58CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB58CA |
Description | TVS DIODE 52.78VWM 79.8VC DO214 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 79.8V Clamp 7.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 52.78V | |
Voltage - Breakdown (Min) | 55.1V | |
Voltage - Clamping (Max) @ Ipp | 79.8V | |
Current - Peak Pulse (10/1000µs) | 7.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31200 € | 3,12 € |
| 100 | 0,19800 € | 19,80 € |
| 500 | 0,14900 € | 74,50 € |
| 1.000 | 0,13319 € | 133,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09422 € | 282,66 € |
| 6.000 | 0,08576 € | 514,56 € |
| 9.000 | 0,08145 € | 733,05 € |
| 15.000 | 0,07661 € | 1.149,15 € |
| 21.000 | 0,07374 € | 1.548,54 € |
| 30.000 | 0,07347 € | 2.204,10 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

