
P6SMB540A | |
|---|---|
DigiKey Part Number | P6SMB540ALFTR-ND - Tape & Reel (TR) P6SMB540ALFCT-ND - Cut Tape (CT) P6SMB540ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB540A |
Description | TVS DIODE 460VWM 740VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 740V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB540A Models |
Category | Voltage - Clamping (Max) @ Ipp 740V |
Mfr | Current - Peak Pulse (10/1000µs) 800mA |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 460V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 513V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,53700 € | 5,37 € |
| 100 | 0,34950 € | 34,95 € |
| 500 | 0,26866 € | 134,33 € |
| 1.000 | 0,24260 € | 242,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17458 € | 523,74 € |
| 6.000 | 0,16068 € | 964,08 € |
| 9.000 | 0,15617 € | 1.405,53 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

