
P6SMB530A | |
---|---|
DigiKey Part Number | P6SMB530ALFTR-ND - Tape & Reel (TR) P6SMB530ALFCT-ND - Cut Tape (CT) P6SMB530ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB530A |
Description | TVS DIODE 451VWM 725VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 725V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB530A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 451V | |
Voltage - Breakdown (Min) | 503.5V | |
Voltage - Clamping (Max) @ Ipp | 725V | |
Current - Peak Pulse (10/1000µs) | 800mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,32000 € | 0,32 € |
10 | 0,28300 € | 2,83 € |
100 | 0,25220 € | 25,22 € |
500 | 0,20072 € | 100,36 € |
1.000 | 0,19472 € | 194,72 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,16920 € | 507,60 € |
6.000 | 0,16813 € | 1.008,78 € |
Unit Price without VAT: | 0,32000 € |
---|---|
Unit Price with VAT: | 0,38080 € |