698V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB510CA

DigiKey Part Number
P6SMB510CALFTR-ND - Tape & Reel (TR)
P6SMB510CALFCT-ND - Cut Tape (CT)
P6SMB510CALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB510CA
Description
TVS DIODE 434VWM 698VC DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
698V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB510CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
698V
Mfr
Current - Peak Pulse (10/1000µs)
900mA
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
434V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
485V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.283
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,54600 €5,46 €
1000,35490 €35,49 €
5000,27300 €136,50 €
1.0000,24661 €246,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17754 €532,62 €
6.0000,16346 €980,76 €
9.0000,15936 €1.434,24 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €