
P6SMB510CA | |
|---|---|
DigiKey Part Number | P6SMB510CALFTR-ND - Tape & Reel (TR) P6SMB510CALFCT-ND - Cut Tape (CT) P6SMB510CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB510CA |
Description | TVS DIODE 434VWM 698VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 698V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB510CA Models |
Category | Voltage - Clamping (Max) @ Ipp 698V |
Mfr | Current - Peak Pulse (10/1000µs) 900mA |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 434V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 485V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,56500 € | 5,65 € |
| 100 | 0,36850 € | 36,85 € |
| 500 | 0,28384 € | 141,92 € |
| 1.000 | 0,25654 € | 256,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18490 € | 554,70 € |
| 6.000 | 0,17035 € | 1.022,10 € |
| 9.000 | 0,16732 € | 1.505,88 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

