
P6SMB39 | |
|---|---|
DigiKey Part Number | P6SMB39-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB39 |
Description | TVS DIODE 33.3VWM 56.6V DO214AA |
Customer Reference | |
Detailed Description | 56.6V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB39 Models |
Category | Voltage - Clamping (Max) @ Ipp 56.6V |
Mfr | Current - Peak Pulse (10/1000µs) 11.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33.3V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 35.15V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB39A | Littelfuse Inc. | 13.589 | P6SMB39ALFCT-ND | 0,46000 € | Direct |
| P6SMB39A-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB39A-M3/52-ND | 0,11014 € | Similar |
| P6SMB39A-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB39A-M3/5B-ND | 0,10691 € | Similar |



