
P6SMB300CA | |
|---|---|
DigiKey Part Number | P6SMB300CALFTR-ND - Tape & Reel (TR) P6SMB300CALFCT-ND - Cut Tape (CT) P6SMB300CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB300CA |
Description | TVS DIODE 256VWM 414VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB300CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 414V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,52600 € | 5,26 € |
| 100 | 0,34180 € | 34,18 € |
| 500 | 0,26254 € | 131,27 € |
| 1.000 | 0,23699 € | 236,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17042 € | 511,26 € |
| 6.000 | 0,15679 € | 940,74 € |
| 9.000 | 0,15171 € | 1.365,39 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |











