
P6SMB27A-E | |
---|---|
DigiKey Part Number | 18-P6SMB27A-ETR-ND - Tape & Reel (TR) 18-P6SMB27A-ECT-ND - Cut Tape (CT) 18-P6SMB27A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB27A-E |
Description | TVS SURF MT DO214AA T&R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 16.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 16.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,42000 € | 0,42 € |
10 | 0,25800 € | 2,58 € |
100 | 0,16380 € | 16,38 € |
500 | 0,12278 € | 61,39 € |
1.000 | 0,10955 € | 109,55 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,08343 € | 250,29 € |
6.000 | 0,07579 € | 454,74 € |
9.000 | 0,07189 € | 647,01 € |
15.000 | 0,06751 € | 1.012,65 € |
21.000 | 0,06491 € | 1.363,11 € |
30.000 | 0,06326 € | 1.897,80 € |
Unit Price without VAT: | 0,42000 € |
---|---|
Unit Price with VAT: | 0,49980 € |