Similar
Direct
Similar
Similar

P6SMB220C | |
|---|---|
DigiKey Part Number | P6SMB220C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB220C |
Description | TVS DIODE 185VWM 344.4V DO214AA |
Customer Reference | |
Detailed Description | 344.4V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB220C Models |
Category | Voltage - Clamping (Max) @ Ipp 344.4V |
Mfr | Current - Peak Pulse (10/1000µs) 1.9A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 185V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 198V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB220CA | Littelfuse Inc. | 3.757 | P6SMB220CALFCT-ND | 0,55000 € | Similar |
| P6SMB220CA-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB220CA-E3/5B-ND | 0,11366 € | Direct |
| P6SMB220CA | Bourns Inc. | 0 | P6SMB220CABB-ND | 0,15093 € | Similar |
| SM6T220CA | STMicroelectronics | 4.434 | 497-12520-1-ND | 0,82000 € | Similar |
| TVP06B221CA-G | Comchip Technology | 0 | TVP06B221CA-G-ND | 0,28795 € | Similar |






