
P6SMB200CA | |
|---|---|
DigiKey Part Number | P6SMB200CALFTR-ND - Tape & Reel (TR) P6SMB200CALFCT-ND - Cut Tape (CT) P6SMB200CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB200CA |
Description | TVS DIODE 171VWM 274VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB200CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,19600 € | 1,96 € |
| 100 | 0,11490 € | 11,49 € |
| 500 | 0,11314 € | 56,57 € |
| 1.000 | 0,11142 € | 111,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09480 € | 284,40 € |
| 6.000 | 0,08175 € | 490,50 € |
| 15.000 | 0,07688 € | 1.153,20 € |
| 21.000 | 0,07400 € | 1.554,00 € |
| 30.000 | 0,07374 € | 2.212,20 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |


