
P6SMB200CA-E | |
---|---|
DigiKey Part Number | 18-P6SMB200CA-ETR-ND - Tape & Reel (TR) 18-P6SMB200CA-ECT-ND - Cut Tape (CT) 18-P6SMB200CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB200CA-E |
Description | TVS SURF MT DO214AA T&R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,51000 € | 0,51 € |
10 | 0,31700 € | 3,17 € |
100 | 0,20190 € | 20,19 € |
500 | 0,15248 € | 76,24 € |
1.000 | 0,13653 € | 136,53 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,10461 € | 313,83 € |
6.000 | 0,09540 € | 572,40 € |
9.000 | 0,09071 € | 816,39 € |
15.000 | 0,08543 € | 1.281,45 € |
21.000 | 0,08364 € | 1.756,44 € |
Unit Price without VAT: | 0,51000 € |
---|---|
Unit Price with VAT: | 0,60690 € |