
P6SMB18CA-E | |
|---|---|
DigiKey Part Number | 18-P6SMB18CA-ETR-ND - Tape & Reel (TR) 18-P6SMB18CA-ECT-ND - Cut Tape (CT) 18-P6SMB18CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB18CA-E |
Description | TVS SURF MT DO214AA T&R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25.5V Clamp 24.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 25.5V |
Mfr | Current - Peak Pulse (10/1000µs) 24.2A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15.3V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 17.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31900 € | 3,19 € |
| 100 | 0,20280 € | 20,28 € |
| 500 | 0,15282 € | 76,41 € |
| 1.000 | 0,13667 € | 136,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09678 € | 290,34 € |
| 6.000 | 0,08816 € | 528,96 € |
| 9.000 | 0,08376 € | 753,84 € |
| 15.000 | 0,07882 € | 1.182,30 € |
| 21.000 | 0,07617 € | 1.599,57 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

