Similar
Similar

P6SMB180C | |
|---|---|
DigiKey Part Number | P6SMB180C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB180C |
Description | TVS DIODE 154VWM 258.3V DO214AA |
Customer Reference | |
Detailed Description | 258.3V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB180C Models |
Category | Voltage - Clamping (Max) @ Ipp 258.3V |
Mfr | Current - Peak Pulse (10/1000µs) 2.5A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 154V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 162V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB180CA | Littelfuse Inc. | 3.033 | P6SMB180CALFCT-ND | 0,57000 € | Similar |
| P6SMB180CA | Bourns Inc. | 9.864 | P6SMB180CABBCT-ND | 0,75000 € | Similar |



