
P6SMB180A | |
|---|---|
DigiKey Part Number | P6SMB180ALFTR-ND - Tape & Reel (TR) P6SMB180ALFCT-ND - Cut Tape (CT) P6SMB180ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB180A |
Description | TVS DIODE 154VWM 246VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB180A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29200 € | 2,92 € |
| 100 | 0,18510 € | 18,51 € |
| 500 | 0,13908 € | 69,54 € |
| 1.000 | 0,12420 € | 124,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08772 € | 263,16 € |
| 6.000 | 0,07976 € | 478,56 € |
| 9.000 | 0,07571 € | 681,39 € |
| 15.000 | 0,07115 € | 1.067,25 € |
| 21.000 | 0,06845 € | 1.437,45 € |
| 30.000 | 0,06746 € | 2.023,80 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

