Similar

P6SMB180 | |
|---|---|
DigiKey Part Number | P6SMB180-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB180 |
Description | TVS DIODE 154VWM 258.3V DO214AA |
Customer Reference | |
Detailed Description | 258.3V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB180 Models |
Category | Voltage - Clamping (Max) @ Ipp 258.3V |
Mfr | Current - Peak Pulse (10/1000µs) 2.5A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 154V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 162V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB180A | Littelfuse Inc. | 2.569 | P6SMB180ALFCT-ND | 0,49000 € | Direct |
| P6SMB180A-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB180A-M3/5B-ND | 0,11178 € | Similar |



