
P6SMB170CA | |
|---|---|
DigiKey Part Number | P6SMB170CATR-ND - Tape & Reel (TR) P6SMB170CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6SMB170CA |
Description | TVS DIODE 145VWM 234VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 234V Clamp 2.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB170CA Models |
Category | Voltage - Clamping (Max) @ Ipp 234V |
Mfr | Current - Peak Pulse (10/1000µs) 2.6A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 145V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 162V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ150CA | Taiwan Semiconductor Corporation | 4.418 | SMBJ150CAFSCT-ND | 0,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33100 € | 3,31 € |
| 100 | 0,21220 € | 21,22 € |
| 500 | 0,16122 € | 80,61 € |
| 1.000 | 0,14477 € | 144,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11516 € | 345,48 € |
| 6.000 | 0,10502 € | 630,12 € |
| 9.000 | 0,10209 € | 918,81 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

