
P6SMB170A | |
|---|---|
DigiKey Part Number | 18-P6SMB170ATR-ND - Tape & Reel (TR) 18-P6SMB170ACT-ND - Cut Tape (CT) 18-P6SMB170ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB170A |
Description | TVS DIODE 145VWM 234VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 234V Clamp 2.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB170A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 145V | |
Voltage - Breakdown (Min) | 162V | |
Voltage - Clamping (Max) @ Ipp | 234V | |
Current - Peak Pulse (10/1000µs) | 2.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32800 € | 3,28 € |
| 100 | 0,20920 € | 20,92 € |
| 500 | 0,15774 € | 78,87 € |
| 1.000 | 0,14113 € | 141,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10000 € | 300,00 € |
| 6.000 | 0,09112 € | 546,72 € |
| 9.000 | 0,08659 € | 779,31 € |
| 15.000 | 0,08151 € | 1.222,65 € |
| 21.000 | 0,07907 € | 1.660,47 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

