Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar

P6SMB160CA | |
|---|---|
DigiKey Part Number | P6SMB160CA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB160CA |
Description | TVS DIODE 136VWM 219VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 2.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB160CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 136V | |
Voltage - Breakdown (Min) | 152V | |
Voltage - Clamping (Max) @ Ipp | 219V | |
Current - Peak Pulse (10/1000µs) | 2.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09519 € | 285,57 € |
| 6.000 | 0,09452 € | 567,12 € |
| 9.000 | 0,09329 € | 839,61 € |
| Unit Price without VAT: | 0,09519 € |
|---|---|
| Unit Price with VAT: | 0,11328 € |






