
P6SMB160A | |
|---|---|
DigiKey Part Number | P6SMB160ATR-ND - Tape & Reel (TR) P6SMB160ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6SMB160A |
Description | TVS DIODE 136VWM 219VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 2.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB160A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 136V | |
Voltage - Breakdown (Min) | 152V | |
Voltage - Clamping (Max) @ Ipp | 219V | |
Current - Peak Pulse (10/1000µs) | 2.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,29100 € | 2,91 € |
| 100 | 0,14540 € | 14,54 € |
| 500 | 0,13340 € | 66,70 € |
| 1.000 | 0,12048 € | 120,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11807 € | 354,21 € |
| 6.000 | 0,09036 € | 542,16 € |
| 9.000 | 0,08659 € | 779,31 € |
| 15.000 | 0,08151 € | 1.222,65 € |
| 21.000 | 0,07907 € | 1.660,47 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

