
P6SMB15AT3G | |
|---|---|
DigiKey Part Number | P6SMB15AT3GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB15AT3G |
Description | TVS DIODE 12.8VWM 21.2VC SMB |
Customer Reference | |
Detailed Description | 21.2V Clamp 28A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 28A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 1175pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 14.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB15A | Littelfuse Inc. | 22.483 | P6SMB15ALFCT-ND | 0,46000 € | Direct |
| 1KSMB15A | Littelfuse Inc. | 4.422 | 1KSMB15ACT-ND | 0,88000 € | Similar |
| SM6T15A-E3/52 | Vishay General Semiconductor - Diodes Division | 2.739 | SM6T15A-E3/52GICT-ND | 0,63000 € | Direct |



