
P6SMB13 | |
|---|---|
DigiKey Part Number | P6SMB13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB13 |
Description | TVS DIODE 14VWM P600 AXIAL |
Customer Reference | |
Detailed Description | 19.11V Clamp 33.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB13 Models |
Category | Voltage - Clamping (Max) @ Ipp 19.11V |
Mfr | Current - Peak Pulse (10/1000µs) 33.5A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 11.1V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 11.75V | Supplier Device Package |



