
P6SMB11CA | |
|---|---|
DigiKey Part Number | P6SMB11CALFTR-ND - Tape & Reel (TR) P6SMB11CALFCT-ND - Cut Tape (CT) P6SMB11CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB11CA |
Description | TVS DIODE 9.4VWM 15.6V DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 39.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB11CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9.4V | |
Voltage - Breakdown (Min) | 10.5V | |
Voltage - Clamping (Max) @ Ipp | 15.6V | |
Current - Peak Pulse (10/1000µs) | 39.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 $ | 0,59 $ |
| 10 | 0,36200 $ | 3,62 $ |
| 100 | 0,23010 $ | 23,01 $ |
| 500 | 0,17314 $ | 86,57 $ |
| 1.000 | 0,15476 $ | 154,76 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10948 $ | 328,44 $ |
| 6.000 | 0,09965 $ | 597,90 $ |
| 9.000 | 0,09464 $ | 851,76 $ |
| 15.000 | 0,08902 $ | 1.335,30 $ |
| 21.000 | 0,08568 $ | 1.799,28 $ |
| 30.000 | 0,08538 $ | 2.561,40 $ |
| Unit Price without VAT: | 0,59000 $ |
|---|---|
| Unit Price with VAT: | 0,70210 $ |


