Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar

P6SMB110CA | |
|---|---|
DigiKey Part Number | F5661TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB110CA |
Description | TVS DIODE 94VWM 152VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp 4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB110CA Models |
Category | Voltage - Clamping (Max) @ Ipp 152V |
Mfr | Current - Peak Pulse (10/1000µs) 4A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 94V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 105V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ90CA | Littelfuse Inc. | 20.269 | SMBJ90CALFCT-ND | 0,48000 € | Similar |
| P6SMB110C | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB110CTR-ND | 0,11773 € | Direct |
| P6SMB110CA | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB110CATR-ND | 0,11773 € | Direct |
| P6SMB110CA | Eaton - Electronics Division | 5.640 | 283-P6SMB110CACT-ND | 0,51000 € | Direct |
| P6SMB110CA | Bourns Inc. | 0 | P6SMB110CABB-ND | 0,10209 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11983 € | 359,49 € |
| 6.000 | 0,10936 € | 656,16 € |
| 9.000 | 0,10719 € | 964,71 € |
| Unit Price without VAT: | 0,11983 € |
|---|---|
| Unit Price with VAT: | 0,14260 € |







