New at DigiKey
SMBJ11CA-HRA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB110CA-E

DigiKey Part Number
18-P6SMB110CA-ETR-ND - Tape & Reel (TR)
18-P6SMB110CA-ECT-ND - Cut Tape (CT)
18-P6SMB110CA-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB110CA-E
Description
TVS SURF MT DO214AA T&R
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
152V Clamp 4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
94V
Voltage - Breakdown (Min)
105V
Voltage - Clamping (Max) @ Ipp
152V
Current - Peak Pulse (10/1000µs)
4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,31700 €3,17 €
1000,20190 €20,19 €
5000,15248 €76,24 €
1.0000,13653 €136,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10461 €313,83 €
6.0000,09540 €572,40 €
9.0000,09071 €816,39 €
15.0000,08543 €1.281,45 €
21.0000,08364 €1.756,44 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €