
P6KE82CA | |
|---|---|
DigiKey Part Number | P6KE82CALFTR-ND - Tape & Reel (TR) P6KE82CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE82CA |
Description | TVS DIODE 70.1VWM 113VC DO15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE82CA Models |
Category | Voltage - Clamping (Max) @ Ipp 113V |
Mfr | Current - Peak Pulse (10/1000µs) 5.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection Yes |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 70.1V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 77.9V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,38900 € | 3,89 € |
| 100 | 0,24970 € | 24,97 € |
| 500 | 0,18956 € | 94,78 € |
| 1.000 | 0,17015 € | 170,15 € |
| 2.000 | 0,15380 € | 307,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11671 € | 466,84 € |
| 8.000 | 0,10706 € | 856,48 € |
| 12.000 | 0,10215 € | 1.225,80 € |
| 20.000 | 0,10039 € | 2.007,80 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |


