
P6KE75CA | |
|---|---|
DigiKey Part Number | P6KE75CALFTR-ND - Tape & Reel (TR) P6KE75CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE75CA |
Description | TVS DIODE 64.1VWM 103V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE75CA Models |
Category | Voltage - Clamping (Max) @ Ipp 103V |
Mfr | Current - Peak Pulse (10/1000µs) 5.9A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 64.1V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 71.3V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40300 € | 4,03 € |
| 100 | 0,25900 € | 25,90 € |
| 500 | 0,19690 € | 98,45 € |
| 1.000 | 0,17686 € | 176,86 € |
| 2.000 | 0,15999 € | 319,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12148 € | 485,92 € |
| 8.000 | 0,11152 € | 892,16 € |
| 12.000 | 0,10644 € | 1.277,28 € |
| 20.000 | 0,10539 € | 2.107,80 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

