P6KE91A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE75CA-B

DigiKey Part Number
P6KE75CA-B-ND
Manufacturer
Manufacturer Product Number
P6KE75CA-B
Description
TVS DIODE 64.1VWM 103V DO204AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
103V Clamp 5.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE75CA-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64.1V
Voltage - Breakdown (Min)
71.3V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
5.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,32700 €3,27 €
1000,21000 €21,00 €
5000,15944 €79,72 €
1.0000,14311 €143,11 €
2.0000,12936 €258,72 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €