P6KE7.5ARLG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1.265
Unit Price: 0,27000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.373
Unit Price: 0,50000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,32889 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.885
Unit Price: 0,41000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.930
Unit Price: 0,32000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,19221 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,09115 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,95580 €
Datasheet
SurmeticP6KE_6.8A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE7.5ARLG

DigiKey Part Number
P6KE7.5ARLG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE7.5ARLG
Description
TVS DIODE 6.4VWM 11.3VC AXIAL
Customer Reference
Detailed Description
11.3V Clamp 53A (8/20µs) Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.4V
Voltage - Breakdown (Min)
7.13V
Voltage - Clamping (Max) @ Ipp
11.3V
Current - Peak Pulse (10/1000µs)
53A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
T-18, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types