
P6KE68C | |
|---|---|
DigiKey Part Number | 18-P6KE68CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE68C |
Description | TVS DIODE 58.1VWM 96.6V DO204AC |
Customer Reference | |
Detailed Description | 96.6V Clamp Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE68C Models |
Category | Voltage - Clamping (Max) @ Ipp 96.6V |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 58.1V | Supplier Device Package |
Voltage - Breakdown (Min) 61.2V |



