SA58CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE600CA

DigiKey Part Number
P6KE600CATR-ND - Tape & Reel (TR)
P6KE600CACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE600CA
Description
TVS DIODE 512VWM 828VC DO15
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
828V Clamp 1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE600CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
512V
Voltage - Breakdown (Min)
570V
Voltage - Clamping (Max) @ Ipp
828V
Current - Peak Pulse (10/1000µs)
1A
Power - Peak Pulse
600W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.736
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,55200 €5,52 €
1000,38090 €38,09 €
5000,30056 €150,28 €
1.0000,25734 €257,34 €
2.0000,25220 €504,40 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,25219 €1.008,76 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €