
P6KE600A | |
---|---|
DigiKey Part Number | P6KE600ATR-ND - Tape & Reel (TR) P6KE600ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE600A |
Description | TVS DIODE 512VWM 828VC DO15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 828V Clamp 1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE600A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 512V | |
Voltage - Breakdown (Min) | 570V | |
Voltage - Clamping (Max) @ Ipp | 828V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,32500 € | 3,25 € |
100 | 0,32170 € | 32,17 € |
500 | 0,30366 € | 151,83 € |
1.000 | 0,27621 € | 276,21 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,22903 € | 916,12 € |
8.000 | 0,22517 € | 1.801,36 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39270 € |