Similar
Similar

P6KE6.8C | |
|---|---|
DigiKey Part Number | 18-P6KE6.8CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE6.8C |
Description | TVS DIODE 5.8VWM 11.03V DO204AC |
Customer Reference | |
Detailed Description | 11.03V Clamp Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE6.8C Models |
Category | Voltage - Clamping (Max) @ Ipp 11.03V |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 5.8V | Supplier Device Package |
Voltage - Breakdown (Min) 6.12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE6.8CA | Littelfuse Inc. | 7.279 | 18-P6KE6.8CACT-ND | 0,65000 € | Direct |
| P6KE6.8CA-G | Comchip Technology | 0 | P6KE6.8CA-G-ND | 0,14109 € | Similar |
| P6KE6.8CA-HF | Comchip Technology | 0 | 641-P6KE6.8CA-HFTB-ND | 0,14109 € | Similar |
| P6KE6V8CA | Taiwan Semiconductor Corporation | 1.632 | P6KE6V8CAFSCT-ND | 1,27000 € | Similar |




