
P6KE56AG | |
|---|---|
DigiKey Part Number | P6KE56AG-ND |
Manufacturer | |
Manufacturer Product Number | P6KE56AG |
Description | TVS DIODE 47.8VWM 77VC AXIAL |
Customer Reference | |
Detailed Description | 77V Clamp 7.8A (8/20µs) Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.8A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Packaging Bulk | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 47.8V | Package / Case T-18, Axial |
Voltage - Breakdown (Min) 53.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 77V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE56A | Littelfuse Inc. | 7.047 | 18-P6KE56ACT-ND | 0,58000 € | Direct |
| 1.5KE56A | Littelfuse Inc. | 2.654 | 1.5KE56ALFCT-ND | 0,87000 € | Similar |
| TP6KE56A | Littelfuse Inc. | 8.310 | F6857CT-ND | 0,60000 € | Similar |
| 1.5KE56A-G | Comchip Technology | 0 | 1.5KE56A-G-ND | 0,32586 € | Similar |
| 1.5KE56A-HF | Comchip Technology | 0 | 641-1.5KE56A-HFTB-ND | 0,32586 € | Similar |






