
P6KE550CA | |
---|---|
DigiKey Part Number | P6KE550CATR-ND - Tape & Reel (TR) P6KE550CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE550CA |
Description | TVS DIODE 468VWM 760VC DO15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 760V Clamp 1.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE550CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 468V | |
Voltage - Breakdown (Min) | 522.5V | |
Voltage - Clamping (Max) @ Ipp | 760V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,45000 € | 0,45 € |
10 | 0,34900 € | 3,49 € |
100 | 0,26420 € | 26,42 € |
500 | 0,22646 € | 113,23 € |
1.000 | 0,21445 € | 214,45 € |
2.000 | 0,20073 € | 401,46 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,17654 € | 706,16 € |
Unit Price without VAT: | 0,45000 € |
---|---|
Unit Price with VAT: | 0,53550 € |