
P6KE530A | |
---|---|
DigiKey Part Number | P6KE530ATR-ND - Tape & Reel (TR) P6KE530ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE530A |
Description | TVS DIODE 451VWM 725VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 725V Clamp 800mA Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE530A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 451V | |
Voltage - Breakdown (Min) | 503.5V | |
Voltage - Clamping (Max) @ Ipp | 725V | |
Current - Peak Pulse (10/1000µs) | 800mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,38000 € | 0,38 € |
10 | 0,28800 € | 2,88 € |
100 | 0,23070 € | 23,07 € |
500 | 0,20416 € | 102,08 € |
1.000 | 0,17242 € | 172,42 € |
2.000 | 0,16916 € | 338,32 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,15183 € | 607,32 € |
8.000 | 0,14079 € | 1.126,32 € |
Unit Price without VAT: | 0,38000 € |
---|---|
Unit Price with VAT: | 0,45220 € |