
P6KE47A | |
|---|---|
DigiKey Part Number | 18-P6KE47ATR-ND - Tape & Reel (TR) 18-P6KE47ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE47A |
Description | TVS DIODE 40.2VWM 64.8VC DO15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 9.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE47A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36100 € | 3,61 € |
| 100 | 0,23130 € | 23,13 € |
| 500 | 0,17504 € | 87,52 € |
| 1.000 | 0,15688 € | 156,88 € |
| 2.000 | 0,14158 € | 283,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10499 € | 419,96 € |
| 8.000 | 0,10121 € | 809,68 € |
| 12.000 | 0,09036 € | 1.084,32 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

