SA30A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE440A

DigiKey Part Number
P6KE440ALFTR-ND - Tape & Reel (TR)
P6KE440ALFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE440A
Description
TVS DIODE 376VWM 602VC DO15
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
602V Clamp 1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
376V
Voltage - Breakdown (Min)
418V
Voltage - Clamping (Max) @ Ipp
602V
Current - Peak Pulse (10/1000µs)
1A
Power - Peak Pulse
600W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.695
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,38700 €3,87 €
1000,26430 €26,43 €
5000,20816 €104,08 €
1.0000,17360 €173,60 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,14683 €587,32 €
8.0000,14363 €1.149,04 €
12.0000,14176 €1.701,12 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €