P6KE43ARLG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 9.010
Unit Price: 0,40000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,13031 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.422
Unit Price: 0,21000 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,28994 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,32889 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1.165
Unit Price: 0,48000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.885
Unit Price: 0,50000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.513
Unit Price: 0,33000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,12095 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.838
Unit Price: 0,47000 €
Datasheet
SurmeticP6KE_6.8A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE43ARLG

DigiKey Part Number
P6KE43ARLG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE43ARLG
Description
TVS DIODE 36.8VWM 59.3VC AXIAL
Customer Reference
Detailed Description
59.3V Clamp 10.1A (8/20µs) Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
P6KE43ARLG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36.8V
Voltage - Breakdown (Min)
40.9V
Voltage - Clamping (Max) @ Ipp
59.3V
Current - Peak Pulse (10/1000µs)
10.1A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
T-18, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types