P6KE39 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 7.200
Unit Price: 0,59000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.411
Unit Price: 0,75000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,12134 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,14287 €
Datasheet
56.6V Clamp Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE39

DigiKey Part Number
P6KE39-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE39
Description
TVS DIODE 33.3VWM 56.6V DO204AC
Customer Reference
Detailed Description
56.6V Clamp Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE39 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33.3V
Voltage - Breakdown (Min)
35.15V
Voltage - Clamping (Max) @ Ipp
56.6V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable