Similar
Similar

P6KE33ARLG | |
|---|---|
DigiKey Part Number | P6KE33ARLGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE33ARLG |
Description | TVS DIODE 28.2VWM 45.7VC AXIAL |
Customer Reference | |
Detailed Description | 45.7V Clamp 13.2A (8/20µs) Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | P6KE33ARLG Models |
Category | Current - Peak Pulse (10/1000µs) 13.2A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 28.2V | Package / Case T-18, Axial |
Voltage - Breakdown (Min) 31.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE33A | Littelfuse Inc. | 6.843 | P6KE33ALFCT-ND | 0,59000 € | Direct |
| 1.5KE33A-B | Littelfuse Inc. | 68 | 1.5KE33A-B-ND | 0,75000 € | Similar |
| P6KE33A-B | Littelfuse Inc. | 799 | P6KE33A-B-ND | 0,50000 € | Similar |
| TP6KE33A | Littelfuse Inc. | 184 | F6913CT-ND | 0,63000 € | Similar |
| P6KE33A-G | Comchip Technology | 0 | P6KE33A-G-ND | 0,14109 € | Similar |




