
P6KE250CA | |
---|---|
DigiKey Part Number | P6KE250CATR-ND - Tape & Reel (TR) P6KE250CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE250CA |
Description | TVS DIODE 214VWM 344VC DO15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 1.75A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 214V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 344V | |
Current - Peak Pulse (10/1000µs) | 1.75A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,68000 € | 0,68 € |
10 | 0,51800 € | 5,18 € |
100 | 0,33800 € | 33,80 € |
500 | 0,27792 € | 138,96 € |
1.000 | 0,24362 € | 243,62 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,17654 € | 706,16 € |
Unit Price without VAT: | 0,68000 € |
---|---|
Unit Price with VAT: | 0,80920 € |