
P6KE250 | |
|---|---|
DigiKey Part Number | P6KE250-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE250 |
Description | TVS DIODE 214VWM 361.2V DO204AC |
Customer Reference | |
Detailed Description | 361.2V Clamp Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE250 Models |
Category | Voltage - Clamping (Max) @ Ipp 361.2V |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 214V | Supplier Device Package |
Voltage - Breakdown (Min) 225V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE250A | Littelfuse Inc. | 3.368 | P6KE250ACT-ND | 0,62000 € | Direct |


