Similar

P6KE18C | |
|---|---|
DigiKey Part Number | P6KE18C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE18C |
Description | TVS DIODE 60VWM DO214AB SMC |
Customer Reference | |
Detailed Description | 26.46V Clamp Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE18C Models |
Category | Voltage - Clamping (Max) @ Ipp 26.46V |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 15.3V | Supplier Device Package |
Voltage - Breakdown (Min) 16.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE18CA | Littelfuse Inc. | 16.958 | P6KE18CALFCT-ND | 0,53000 € | Similar |
| P6KE18CA | Taiwan Semiconductor Corporation | 3.470 | P6KE18CAFSCT-ND | 0,56000 € | Similar |
| P6KE18CA | STMicroelectronics | 4.695 | 497-12046-1-ND | 0,83000 € | Similar |
| P6KE18CA-G | Comchip Technology | 0 | P6KE18CA-G-ND | 0,14109 € | Similar |





