
P6KE180CA | |
---|---|
DigiKey Part Number | P6KE180CALFTR-ND - Tape & Reel (TR) P6KE180CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE180CA |
Description | TVS DIODE 154VWM 246VC DO15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 2.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE180CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 2.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,38000 € | 0,38 € |
10 | 0,29900 € | 2,99 € |
100 | 0,20240 € | 20,24 € |
500 | 0,15870 € | 79,35 € |
1.000 | 0,15398 € | 153,98 € |
2.000 | 0,14627 € | 292,54 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,11779 € | 471,16 € |
8.000 | 0,11349 € | 907,92 € |
12.000 | 0,10310 € | 1.237,20 € |
20.000 | 0,10133 € | 2.026,60 € |
Unit Price without VAT: | 0,38000 € |
---|---|
Unit Price with VAT: | 0,45220 € |