
P6KE170A | |
|---|---|
DigiKey Part Number | P6KE170ATR-ND - Tape & Reel (TR) P6KE170ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE170A |
Description | TVS DIODE 145VWM 234VC DO15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 234V Clamp 2.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE170A Models |
Category | Voltage - Clamping (Max) @ Ipp 234V |
Mfr | Current - Peak Pulse (10/1000µs) 2.6A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection Yes |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 145V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 162V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29700 € | 2,97 € |
| 100 | 0,19040 € | 19,04 € |
| 500 | 0,14406 € | 72,03 € |
| 1.000 | 0,12911 € | 129,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10592 € | 423,68 € |
| 8.000 | 0,09700 € | 776,00 € |
| 12.000 | 0,09245 € | 1.109,40 € |
| 20.000 | 0,08924 € | 1.784,80 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

