P6KE160C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 3.542
Unit Price: 0,63000 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 7.495
Unit Price: 0,56000 €
Datasheet
229.95V Clamp Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE160C

DigiKey Part Number
P6KE160C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE160C
Description
TVS DIODE 136VWM DO204AC
Customer Reference
Detailed Description
229.95V Clamp Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE160C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
229.95V
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
136V
Supplier Device Package
Voltage - Breakdown (Min)
144V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE160CALittelfuse Inc.3.542P6KE160CALFCT-ND0,63000 €Direct
P6KE160CATaiwan Semiconductor Corporation7.495P6KE160CAFSCT-ND0,56000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable