
P6KE15C-B | |
---|---|
DigiKey Part Number | P6KE15C-B-ND |
Manufacturer | |
Manufacturer Product Number | P6KE15C-B |
Description | TVS DIODE 12.8VWM DO204AC |
Customer Reference | |
Detailed Description | 22.26V Clamp Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 13.55V | |
Voltage - Clamping (Max) @ Ipp | 22.26V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |