
P6KE13CA-TB | |
---|---|
DigiKey Part Number | 18-P6KE13CA-TBCT-ND - Cut Tape (CT) 18-P6KE13CA-TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE13CA-TB |
Description | TVS DIODE 11.1VWM 18.2V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11.1V | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 33.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,58000 € | 0,58 € |
10 | 0,36400 € | 3,64 € |
100 | 0,23330 € | 23,33 € |
500 | 0,17714 € | 88,57 € |
1.000 | 0,15901 € | 159,01 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,12936 € | 258,72 € |
4.000 | 0,11779 € | 471,16 € |
6.000 | 0,11189 € | 671,34 € |
10.000 | 0,10526 € | 1.052,60 € |
14.000 | 0,10134 € | 1.418,76 € |
20.000 | 0,10133 € | 2.026,60 € |
Unit Price without VAT: | 0,58000 € |
---|---|
Unit Price with VAT: | 0,69020 € |